Add To Favorites
Product Overview
Digi-Key Part Number FZT600BCT-ND
Quantity Available 12.665
Can ship immediately
Manufacturer

Manufacturer Part Number

FZT600BTA

Description TRANS NPN DARL 140V 2A SOT223
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 140V 2A 250MHz 2W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FZT600
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
PCN Other Multiple Device Changes 29/Apr/2013
Catalog Page 1209 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 140V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 10mA, 1A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 500mA, 10V
Power - Max 2W
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FZT600BCT
FZT600BTA-ND

01:07:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57100 5,71
100 0,43800 43,80
500 0,34618 173,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FZT600BTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,26888
  • Digi-Reel® ? : FZT600BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback