Add To Favorites
Product Overview
Digi-Key Part Number FZT591ACT-ND
Quantity Available 6.199
Can ship immediately

Factory Stock ?: 113.000
Manufacturer

Manufacturer Part Number

FZT591ATA

Description TRANS PNP 40V 1A SOT223
Expanded Description Bipolar (BJT) Transistor PNP 40V 1A 150MHz 2W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FZT591A
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
PCN Other Multiple Device Changes 29/Apr/2013
Catalog Page 1206 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V
Power - Max 2W
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FZT591ACT
FZT591ATA-ND

00:07:04 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54000 5,40
100 0,41360 41,36
500 0,32694 163,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FZT591ATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
    113.000 - Factory Stock ?
  • Unit Price: 0,25394
  • Digi-Reel® ? : FZT591ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.199 - Immediate
    113.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback