Add To Favorites
Product Overview
Digi-Key Part Number FMMTA13CT-ND
Quantity Available 6.471
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

FMMTA13TA

Description TRANS NPN DARL 40V 0.3A SOT23-3
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 40V 300mA 330mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FMMTA(12-14)
RoHS Information RoHS Cert of Compliance
Catalog Page 1209 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 900mV @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 330mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names FMMTA13
FMMTA13CT

22:17:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30200 3,02
100 0,20560 20,56
500 0,15422 77,11
1.000 0,11567 115,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMMTA13TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,10294
  • Digi-Reel® ? : FMMTA13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.471 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback