Add To Favorites
Product Overview
Digi-Key Part Number ES2CA-FDICT-ND
Quantity Available 7.951
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

ES2CA-13-F

Description DIODE GEN PURP 150V 2A SMA
Expanded Description Diode Standard 150V 2A Surface Mount SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ES2A(A) - ES2D(A)
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
Catalog Page 1337 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 920mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 150V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names ES2CA-FDICT

04:46:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58700 5,87
100 0,45020 45,02
500 0,35590 177,95
1.000 0,28472 284,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ES2CA-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,23323
  • Digi-Reel® ? : ES2CA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.951 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback