Add To Favorites
Product Overview
Digi-Key Part Number DZT751DICT-ND
Quantity Available 5.293
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

DZT751-13

Description TRANS PNP 60V 3A SOT-223
Expanded Description Bipolar (BJT) Transistor PNP 60V 3A 145MHz 1W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DZT751
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 145MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FZT751CT-ND FZT751TA Diodes Incorporated Cut Tape (CT) ? 3.904 - Immediate
0,79000 1
FZT751QTADICT-ND FZT751QTA Diodes Incorporated Cut Tape (CT) ? 0
0,84000 1
Additional Resources
Standard Package ? 1
Other Names DZT751DICT

13:15:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZT751DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,17365
  • Digi-Reel® ? : DZT751DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.293 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback