Add To Favorites
Product Overview
Digi-Key Part Number DZT658DICT-ND
Quantity Available 1.799
Can ship immediately
Manufacturer

Manufacturer Part Number

DZT658-13

Description TRANS NPN 400V 0.5A SOT-223
Expanded Description Bipolar (BJT) Transistor NPN 400V 500mA 50MHz 1W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DZT658
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1315 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 10V
Power - Max 1W
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FZT658CT-ND FZT658TA Diodes Incorporated Cut Tape (CT) ? 10.374 - Immediate
0,65000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZT658DICT

01:45:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZT658DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,17365
  • Digi-Reel® ? : DZT658DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback