Add To Favorites
Product Overview
Digi-Key Part Number DZT651DICT-ND
Quantity Available 12.017
Can ship immediately
Manufacturer

Manufacturer Part Number

DZT651-13

Description TRANS NPN 60V 3A SOT-223
Expanded Description Bipolar (BJT) Transistor NPN 60V 3A 200MHz 1W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DZT651
RoHS Information RoHS Cert of Compliance
Catalog Page 1315 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FZT651CT-ND FZT651TA Diodes Incorporated Cut Tape (CT) ? 106 - Immediate
0,62000 1
FZT651QTADICT-ND FZT651QTA Diodes Incorporated Cut Tape (CT) ? 991 - Immediate
0,74000 1
Additional Resources
Standard Package ? 1
Other Names DZT651DICT

04:22:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZT651DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,17365
  • Digi-Reel® ? : DZT651DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback