Add To Favorites
Product Overview
Digi-Key Part Number DZ23C7V5-FDICT-ND
Quantity Available 2.954
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

DZ23C7V5-7-F

Description DIODE ZENER ARRAY 7.5V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Cathode 7.5V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
RoHS Information RoHS Cert of Compliance
Catalog Page 1324 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 7 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ23C7V5-FDICT

10:13:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28500 2,85
100 0,16120 16,12
500 0,10676 53,38
1.000 0,08185 81,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ23C7V5-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Factory Stock ?
  • Unit Price: 0,06911
  • Digi-Reel® ? : DZ23C7V5-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.954 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback