Add To Favorites
Product Overview
Digi-Key Part Number DZ23C43-FDICT-ND
Quantity Available 6.480
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

DZ23C43-7-F

Description DIODE ZENER ARRAY 43V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Cathode 43V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 1324 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names DZ23C43-FDICT

04:08:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27700 2,77
100 0,17290 17,29
500 0,11828 59,14
1.000 0,09099 90,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ23C43-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: 0,06722
  • Digi-Reel® ? : DZ23C43-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.480 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback