Add To Favorites
Product Overview
Digi-Key Part Number DXT696BK-13DICT-ND
Quantity Available 3.674
Can ship immediately

Factory Stock ?: 27.500
Manufacturer

Manufacturer Part Number

DXT696BK-13

Description TRANS NPN 180V 0.5A TO252
Expanded Description Bipolar (BJT) Transistor NPN 180V 500mA 70MHz 3.9W Surface Mount TO-252
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DXT696BK
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 180V
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 200mA, 5V
Power - Max 3.9W
Frequency - Transition 70MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Additional Resources
Standard Package ? 1
Other Names DXT696BK-13DICT

18:20:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,49600 4,96
100 0,37030 37,03
500 0,29090 145,45
1.000 0,22478 224,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXT696BK-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: 0,19897
  • Digi-Reel® ? : DXT696BK-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.674 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback