Add To Favorites
Product Overview
Digi-Key Part Number DXT5401DICT-ND
Quantity Available 48.441
Can ship immediately

Factory Stock ?: 52.500
Manufacturer

Manufacturer Part Number

DXT5401-13

Description TRANS PNP 150V 0.6A SOT89-3
Expanded Description Bipolar (BJT) Transistor PNP 150V 600mA 300MHz 1W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DXT5401
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V
Power - Max 1W
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZXTP5401ZCT-ND ZXTP5401ZTA Diodes Incorporated Cut Tape (CT) ? 1.068 - Immediate
76.000 - Factory Stock ?
0,46000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DXT5401DICT

16:44:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,34700 3,47
100 0,25920 25,92
500 0,20368 101,84
1.000 0,15739 157,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXT5401DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 47.500 - Immediate
    52.500 - Factory Stock ?
  • Unit Price: 0,13955
  • Digi-Reel® ? : DXT5401DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.441 - Immediate
    52.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback