Add To Favorites
Product Overview
Digi-Key Part Number DT2636-04S-7DICT-ND
Quantity Available 156
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

DT2636-04S-7

Description TVS DIODE 5.5VWM 9VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DT2636-04S
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 9V (Typ)
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 60W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.75pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
  • JS202011JCQN - C&K | CKN10723CT-ND DigiKey Electronics
  • JS202011JCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0,45000
  • CKN10723CT-ND
Additional Resources
Standard Package ? 1
Other Names DT2636-04S-7DICT

06:31:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27200 2,72
100 0,16920 16,92
500 0,11572 57,86
1.000 0,08903 89,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DT2636-04S-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 0,07781
  • Digi-Reel® ? : DT2636-04S-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 156 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback