Add To Favorites
Product Overview
Digi-Key Part Number DST847BPDP6-7DICT-ND
Quantity Available 23.342
Can ship immediately

Factory Stock ?: 40.000
Manufacturer

Manufacturer Part Number

DST847BPDP6-7

Description TRANS NPN/PNP 45V 0.1A SOT963
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 45V 100mA 175MHz, 340MHz 250mW Surface Mount SOT-963
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DST847BPDP6
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA / 500mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 175MHz, 340MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
Additional Resources
Standard Package ? 1
Other Names DST847BPDP6-7DICT
DST847BPDP6DICT
DST847BPDP6DICT-ND

22:17:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31700 3,17
100 0,17910 17,91
500 0,11864 59,32
1.000 0,09095 90,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DST847BPDP6-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: 0,06143
  • Digi-Reel® ? : DST847BPDP6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.342 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback