Add To Favorites
Product Overview
Digi-Key Part Number DST847BDJ-7DICT-ND
Quantity Available 12.702
Can ship immediately

Factory Stock ?: 60.000
Manufacturer

Manufacturer Part Number

DST847BDJ-7

Description TRANS 2NPN 45V 0.1A SOT963
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 170MHz 300mW Surface Mount SOT-963
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DST847BDJ
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 300mW
Frequency - Transition 170MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DST847BDJ-7DICT

18:02:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27600 2,76
100 0,15670 15,67
500 0,10382 51,91
1.000 0,07959 79,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DST847BDJ-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: 0,05375
  • Digi-Reel® ? : DST847BDJ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.702 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback