Add To Favorites
Product Overview
Digi-Key Part Number DSS4220VDICT-ND
Quantity Available 4.213
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

DSS4220V-7

Description TRANS NPN 20V 2A SOT-563
Expanded Description Bipolar (BJT) Transistor NPN 20V 2A 260MHz 600mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DSS4220V
RoHS Information RoHS Cert of Compliance
Catalog Page 1315 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V
Power - Max 600mW
Frequency - Transition 260MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names DSS4220VDICT

23:51:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31200 3,12
100 0,17620 17,62
500 0,11668 58,34
1.000 0,08945 89,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSS4220VDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,07552
  • Digi-Reel® ? : DSS4220VDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.213 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback