Add To Favorites
Product Overview
Digi-Key Part Number DSRHD02-13DICT-ND
Quantity Available 11.670
Can ship immediately
Manufacturer

Manufacturer Part Number

DSRHD02-13

Description RECT BRIDGE 1A 200V T-MINIDIP
Expanded Description Bridge Rectifier Single Phase 200V 1A Surface Mount 4-T MiniDip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DSRHD02-08
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series DIODESTAR™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 4-T MiniDip
 
Additional Resources
Standard Package ? 1
Other Names DSRHD02-13DICT

04:13:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSRHD02-13DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,13917
  • Digi-Reel® ? : DSRHD02-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback