Add To Favorites
Product Overview
Digi-Key Part Number DRDN005WDICT-ND
Quantity Available 42.854
Can ship immediately

Factory Stock ?: 69.000
Manufacturer

Manufacturer Part Number

DRDN005W-7

Description TRANS NPN 80V 0.5A SOT363
Expanded Description Bipolar (BJT) Transistor NPN + Diode (Isolated) 80V 500mA 100MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DRDzzzzW
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Catalog Page 1317 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN + Diode (Isolated)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 200mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DRDN005WDICT

20:41:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,27800 2,78
100 0,18980 18,98
500 0,14236 71,18
1.000 0,10677 106,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRDN005WDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: 0,09502
  • Digi-Reel® ? : DRDN005WDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.854 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback