Add To Favorites
Product Overview
Digi-Key Part Number DP0150ALP4-7BDICT-ND
Quantity Available 10.000
Can ship immediately

Factory Stock ?: 210.000
Manufacturer

Manufacturer Part Number

DP0150ALP4-7B

Description TRANS PNP 50V 0.1A DFN1006H4-3
Expanded Description Bipolar (BJT) Transistor PNP 50V 100mA 80MHz 450mW Surface Mount X2-DFN1006-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DP0150(A,B)LP4
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V
Power - Max 450mW
Frequency - Transition 80MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XFDFN
Supplier Device Package X2-DFN1006-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DP0150ALP4-7DI-ND DP0150ALP4-7 Diodes Incorporated Tape & Reel (TR) ? 0
0,13024 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names DP0150ALP4-7BDICT

12:16:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,39200 3,92
100 0,29280 29,28
500 0,23006 115,03
1.000 0,17778 177,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DP0150ALP4-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    210.000 - Factory Stock ?
  • Unit Price: 0,13707
  • Digi-Reel® ? : DP0150ALP4-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.000 - Immediate
    210.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback