Add To Favorites
Product Overview
Digi-Key Part Number DN0150ADJ-7DICT-ND
Quantity Available 39.850
Can ship immediately
Manufacturer

Manufacturer Part Number

DN0150ADJ-7

Description TRANS 2NPN 50V 0.1A SOT963
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 60MHz 300mW Surface Mount SOT-963
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DN0150ADJ,BDJ
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V
Power - Max 300mW
Frequency - Transition 60MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
Additional Resources
Standard Package ? 1
Other Names DN0150ADJ-7DICT

01:21:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30700 3,07
100 0,20880 20,88
500 0,15660 78,30
1.000 0,11744 117,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN0150ADJ-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,09185
  • Digi-Reel® ? : DN0150ADJ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback