Add To Favorites
Product Overview
Digi-Key Part Number DMP58D0SVDICT-ND
Quantity Available 3.801
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

DMP58D0SV-7

Description MOSFET 2P-CH 50V 0.16A SOT-563
Expanded Description Mosfet Array 2 P-Channel (Dual) 50V 160mA 400mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMP58D0SV
RoHS Information RoHS Cert of Compliance
Catalog Page 1318 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 160mA
Rds On (Max) @ Id, Vgs 8 Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 27pF @ 25V
Power - Max 400mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP58D0SVDICT

01:46:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,38400 3,84
100 0,26160 26,16
500 0,19616 98,08
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP58D0SVDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,13094
  • Digi-Reel® ? : DMP58D0SVDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.801 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback