Add To Favorites
Product Overview
Digi-Key Part Number DMP56D0UV-7DICT-ND
Quantity Available 9.018
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

DMP56D0UV-7

Description MOSFET 2P-CH 50V 0.16A SOT563
Expanded Description Mosfet Array 2 P-Channel (Dual) 50V 160mA 400mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMP56D0UV
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 160mA
Rds On (Max) @ Id, Vgs 6 Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.58nC @ 4V
Input Capacitance (Ciss) (Max) @ Vds 50.54pF @ 25V
Power - Max 400mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP56D0UV-7DICT

12:00:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,32900 3,29
100 0,20470 20,47
500 0,14006 70,03
1.000 0,10774 107,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP56D0UV-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,09411
  • Digi-Reel® ? : DMP56D0UV-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.018 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback