Add To Favorites
Product Overview
Digi-Key Part Number DMP3010LPS-13DICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DMP3010LPS-13

Description MOSFET P-CH 30V 14.5A POWERDI
Expanded Description P-Channel 30V 14.5A (Ta) 2.18W (Ta) Surface Mount PowerDI5060-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMP3010LPS
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 14.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 126.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6234pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.18W (Ta)
Rds On (Max) @ Id, Vgs 7.5 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI5060-8
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP3010LPS-13DICT

18:42:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
100 0,66350 66,35
500 0,54812 274,06
1.000 0,43272 432,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP3010LPS-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,39211
  • Digi-Reel® ? : DMP3010LPS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback