Add To Favorites
Product Overview
Digi-Key Part Number DMP21D2UFA-7BDICT-ND
Quantity Available 15.213
Can ship immediately

Factory Stock ?: 290.000
Manufacturer

Manufacturer Part Number

DMP21D2UFA-7B

Description MOSFET P-CH 20V 0.33A X2DFN-3
Expanded Description P-Channel 20V 330mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMP21D2UFA
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 330mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 49pF @ 15V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Rds On (Max) @ Id, Vgs 1 Ohm @ 200mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X2-DFN0806-3
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP21D2UFA-7BDICT

18:45:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25400 2,54
100 0,14380 14,38
500 0,09520 47,60
1.000 0,07299 72,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP21D2UFA-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    290.000 - Factory Stock ?
  • Unit Price: 0,04929
  • Digi-Reel® ? : DMP21D2UFA-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.213 - Immediate
    290.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback