Add To Favorites
Product Overview
Digi-Key Part Number DMN6070SFCL-7DICT-ND
Quantity Available 5.692
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

DMN6070SFCL-7

Description MOSFET N-CH 60V 3A 6-DFN
Expanded Description N-Channel 60V 3A (Ta) 600mW (Ta) Surface Mount X1-DFN1616-6 (Type E)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN6070SFCL
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 606pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 600mW (Ta)
Rds On (Max) @ Id, Vgs 85 mOhm @ 1.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X1-DFN1616-6 (Type E)
Package / Case 6-PowerUFDFN
 
Additional Resources
Standard Package ? 1
Other Names DMN6070SFCL-7DICT

18:09:50 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35700 3,57
100 0,26650 26,65
500 0,20944 104,72
1.000 0,16184 161,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN6070SFCL-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,14327
  • Digi-Reel® ? : DMN6070SFCL-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.692 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback