Add To Favorites
Product Overview
Digi-Key Part Number DMN4020LFDE-7DICT-ND
Quantity Available 3.110
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

DMN4020LFDE-7

Description MOSFET N-CH 40V 6-UDFN
Expanded Description N-Channel 40V 8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN4020LFDE
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 660mW (Ta)
Rds On (Max) @ Id, Vgs 20 mOhm @ 8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DFN2020-6 (Type E)
Package / Case 6-UDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names DMN4020LFDE-7DICT

03:43:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40700 4,07
100 0,30390 30,39
500 0,23876 119,38
1.000 0,18450 184,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN4020LFDE-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,16332
  • Digi-Reel® ? : DMN4020LFDE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.110 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback