Add To Favorites
Product Overview
Digi-Key Part Number DMN2400UFD-7DICT-ND
Quantity Available 14.763
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2400UFD-7

Description MOSFET N-CH 20V 0.9A DFN1212-3
Expanded Description N-Channel 20V 900mA (Ta) 400mW (Ta) Surface Mount X1-DFN1212-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN2400UFD
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 900mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 500nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 37pF @ 16V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Rds On (Max) @ Id, Vgs 600 mOhm @ 200mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X1-DFN1212-3
Package / Case 3-UDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN2400UFD-7DICT

12:42:18 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27800 2,78
100 0,17330 17,33
500 0,11856 59,28
1.000 0,09121 91,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2400UFD-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07881
  • Digi-Reel® ? : DMN2400UFD-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback