Add To Favorites
Product Overview
Digi-Key Part Number DMN2300UFL4-7DICT-ND
Quantity Available 21.207
Can ship immediately

Factory Stock ?: 6.282.000
Manufacturer

Manufacturer Part Number

DMN2300UFL4-7

Description MOSFET 2N-CH 20V 2.11A 6DFN
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 2.11A 530mW Surface Mount X2-DFN1310-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMN2300UFL4
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.11A
Rds On (Max) @ Id, Vgs 195 mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 64.3pF @ 25V
Power - Max 530mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package X2-DFN1310-6
 
Additional Resources
Standard Package ? 1
Other Names DMN2300UFL4-7DICT

09:05:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,39000 3,90
100 0,26560 26,56
500 0,19920 99,60
1.000 0,14941 149,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2300UFL4-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    6.282.000 - Factory Stock ?
  • Unit Price: 0,13297
  • Digi-Reel® ? : DMN2300UFL4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.207 - Immediate
    6.282.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback