Add To Favorites
Product Overview
Digi-Key Part Number DMN2040LTS-13DICT-ND
Quantity Available 6.300
Can ship immediately

Factory Stock ?: 50.000
Manufacturer

Manufacturer Part Number

DMN2040LTS-13

Description MOSFET 2N-CH 20V 6.7A 8TSSOP
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 20V 6.7A 890mW Surface Mount 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMN2040LTS
RoHS Information RoHS Cert of Compliance
Catalog Page 1317 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6.7A
Rds On (Max) @ Id, Vgs 26 mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 570pF @ 10V
Power - Max 890mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN2040LTS-13DICT

01:38:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36000 3,60
100 0,26930 26,93
500 0,21156 105,78
1.000 0,16347 163,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2040LTS-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    50.000 - Factory Stock ?
  • Unit Price: 0,14471
  • Digi-Reel® ? : DMN2040LTS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.300 - Immediate
    50.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback