Add To Favorites
Product Overview
Digi-Key Part Number DMN2020UFCL-7DICT-ND
Quantity Available 1.564
Can ship immediately

Factory Stock ?: 1.479.000
Manufacturer

Manufacturer Part Number

DMN2020UFCL-7

Description MOSFET N-CH 20V 9A 6DFN
Expanded Description N-Channel 20V 9A (Ta) 610mW (Ta) Surface Mount X1-DFN1616-6 (Type E)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DMN2020UFCL
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1788pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 610mW (Ta)
Rds On (Max) @ Id, Vgs 14 mOhm @ 9A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X1-DFN1616-6 (Type E)
Package / Case 6-PowerUFDFN
 
Additional Resources
Standard Package ? 1
Other Names DMN2020UFCL-7DICT

06:43:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,40100 4,01
100 0,27300 27,30
500 0,20476 102,38
1.000 0,15357 153,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2020UFCL-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 1.479.000 - Factory Stock ?
  • Unit Price: 0,13667
  • Digi-Reel® ? : DMN2020UFCL-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
    1.479.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback