Add To Favorites
Product Overview
Digi-Key Part Number DMN2015UFDE-7DICT-ND
Quantity Available 18.327
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2015UFDE-7

Description MOSFET N-CH 20V 10.5A U-DFN
Expanded Description N-Channel 20V 10.5A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN2015UFDE
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Wafer Site/Bond Wire 8/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1779pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 660mW (Ta)
Rds On (Max) @ Id, Vgs 11.6 mOhm @ 8.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DFN2020-6 (Type E)
Package / Case 6-UDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names DMN2015UFDE-7DICT

12:46:42 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,41200 4,12
100 0,30760 30,76
500 0,24172 120,86
1.000 0,18678 186,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2015UFDE-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,16352
  • Digi-Reel® ? : DMN2015UFDE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback