Add To Favorites
Product Overview
Digi-Key Part Number DMG4466SSSL-13DICT-ND
Quantity Available 3.879
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

DMG4466SSSL-13

Description MOSFET N-CH 30V 10A 8SO
Expanded Description N-Channel 30V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMG4466SSSL
RoHS Information RoHS Cert of Compliance
PCN Other Multiple Device Changes 29/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 478.9pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.42W (Ta)
Rds On (Max) @ Id, Vgs 23 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names DMG4466SSSL-13DICT

17:42:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,45100 4,51
100 0,33660 33,66
500 0,26446 132,23
1.000 0,20435 204,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG4466SSSL-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 0,18089
  • Digi-Reel® ? : DMG4466SSSL-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.879 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback