Add To Favorites
Product Overview
Digi-Key Part Number DMF05LCFLP-7DICT-ND
Quantity Available 5.655
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

DMF05LCFLP-7

Description TVS DIODE 5VWM 12.5VC 6DFN1616
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMF05LCFLP
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Min)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12.5V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 70W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN1616
 
Additional Resources
Standard Package ? 1
Other Names DMF05LCFLP-7DICT

19:43:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,32500 3,25
100 0,22140 22,14
500 0,16608 83,04
1.000 0,12456 124,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMF05LCFLP-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: 0,11086
  • Digi-Reel® ? : DMF05LCFLP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.655 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback