Add To Favorites
Product Overview
Digi-Key Part Number DMC2004VKDICT-ND
Quantity Available 9.629
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC2004VK-7

Description MOSFET N/P-CH 20V SOT-563
Expanded Description Mosfet Array N and P-Channel 20V 670mA, 530mA 450mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMC2004VK
RoHS Information RoHS Cert of Compliance
Catalog Page 1317 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 670mA, 530mA
Rds On (Max) @ Id, Vgs 550 mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V
Power - Max 450mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMC2004VKDICT

00:31:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35200 3,52
100 0,26300 26,30
500 0,20662 103,31
1.000 0,15966 159,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC2004VKDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,14133
  • Digi-Reel® ? : DMC2004VKDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.629 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback