Add To Favorites
Product Overview
Digi-Key Part Number DMB53D0UDWDICT-ND
Quantity Available 11.139
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

DMB53D0UDW-7

Description MOSFET NMOS+NPN TRANS SOT-363
Expanded Description Transistor General Purpose NPN, N-Channel 45V NPN, 50V N-Channel 100mA PNP, 160mA N-Channel Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMB53D0UDW
RoHS Information RoHS Cert of Compliance
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, N-Channel
Applications General Purpose
Voltage - Rated 45V NPN, 50V N-Channel
Current Rating 100mA PNP, 160mA N-Channel
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
  • EN5322QI - Altera | 544-2849-1-ND DigiKey Electronics
  • EN5322QI
  • Altera
  • DC/DC CONVERTER 0.6-4.9V 10W
  • Unit Price 5,27000
  • 544-2849-1-ND
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 8,46000
  • 544-2862-1-ND
Additional Resources
Standard Package ? 1
Other Names DMB53D0UDWDICT

04:22:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27100 2,71
100 0,18470 18,47
500 0,13848 69,24
1.000 0,10385 103,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMB53D0UDWDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,09243
  • Digi-Reel® ? : DMB53D0UDWDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.139 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback