Add To Favorites
Product Overview
Digi-Key Part Number DJT4030PDICT-ND
Quantity Available 9.681
Can ship immediately

Factory Stock ?: 190.000
Manufacturer

Manufacturer Part Number

DJT4030P-13

Description TRANS PNP 40V 3A SOT-223
Expanded Description Bipolar (BJT) Transistor PNP 40V 3A 150MHz 1.2W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DJT4030P
RoHS Information RoHS Cert of Compliance
PCN Other Multiple Device Changes 29/Apr/2013
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 500mV @ 300mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 1V
Power - Max 1.2W
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJT4030PT3GOSCT-ND NJT4030PT3G ON Semiconductor Cut Tape (CT) ? 16.612 - Immediate
0,48000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DJT4030PDICT

11:40:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40100 4,01
100 0,29940 29,94
500 0,23530 117,65
1.000 0,18182 181,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DJT4030PDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    190.000 - Factory Stock ?
  • Unit Price: 0,16095
  • Digi-Reel® ? : DJT4030PDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.681 - Immediate
    190.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback