Add To Favorites
Product Overview
Digi-Key Part Number DFLZ6V2DICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DFLZ6V2-7

Description DIODE ZENER 6.2V 1W POWERDI123
Expanded Description Zener Diode 6.2V 1W ±6% Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLZ5V1 - DFLZ39
RoHS Information RoHS Cert of Compliance
Catalog Page 1321 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 3 Ohm
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
You May Also Be Interested In
  • 5530714F - Dialight | 350-2723-ND DigiKey Electronics
  • 5530714F
  • Dialight
  • LED CBI 3MM BI-LVL RD/GRN YW/GRN
  • Unit Price 2,77000
  • 350-2723-ND
Additional Resources
Standard Package ? 1
Other Names DFLZ6V2DICT

22:31:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36100 3,61
100 0,24620 24,62
500 0,18462 92,31
1.000 0,13847 138,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ6V2DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12324
  • Digi-Reel® ? : DFLZ6V2DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback