Add To Favorites
Product Overview
Digi-Key Part Number DFLR1800-7DICT-ND
Quantity Available 4.265
Can ship immediately
Manufacturer

Manufacturer Part Number

DFLR1800-7

Description DIODE GEN 800V 1A POWERDI123
Expanded Description Diode Standard 800V 1A Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DFLR1800
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DFLR1800-7DICT

15:43:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27200 2,72
100 0,16900 16,90
500 0,11568 57,84
1.000 0,08897 88,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLR1800-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07774
  • Digi-Reel® ? : DFLR1800-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback