Add To Favorites
Product Overview
Digi-Key Part Number DESD6V8DLP-7CT-ND
Quantity Available 4.687
Can ship immediately

Factory Stock ?: 60.000
Manufacturer

Manufacturer Part Number

DESD6V8DLP-7

Description TVS DIODE 5.25VWM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DESD6V8DLP
DESD6V8DLP
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.25V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 70W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UFDFN
Supplier Device Package 3-DFN1006 (1.0x0.6)
 
Additional Resources
Standard Package ? 1
Other Names DESD6V8DLP-7CT

10:30:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27200 2,72
100 0,14410 14,41
500 0,09484 47,42
1.000 0,06449 64,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DESD6V8DLP-7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: 0,05368
  • Digi-Reel® ? : DESD6V8DLP-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.687 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback