Add To Favorites
Product Overview
Digi-Key Part Number DDZ9709SDICT-ND
Quantity Available 9.824
Can ship immediately
Manufacturer

Manufacturer Part Number

DDZ9709S-7

Description DIODE ZENER 24V 200MW SOD323
Expanded Description Zener Diode 24V 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ9689S - DDZ9717S
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 29/Aug/2008
Bond Wire 3/May/2011
PCN Other Multiple Device Changes 29/Apr/2013
Catalog Page 1323 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 50nA @ 18.2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5252BS-FDICT-ND MMSZ5252BS-7-F Diodes Incorporated Cut Tape (CT) ? 4.239 - Immediate
78.000 - Factory Stock ?
0,25000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDZ9709S-7-CHP DDZ9709S-7 Diodes Incorporated Tape & Reel (TR) ? 3.000 - Immediate
0,05041 3.000
Additional Resources
Standard Package ? 1
Other Names DDZ9709SDICT

10:55:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32300 3,23
100 0,20100 20,10
500 0,13752 68,76
1.000 0,10578 105,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ9709SDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,05602
  • Digi-Reel® ? : DDZ9709SDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback