Add To Favorites
Product Overview
Digi-Key Part Number 981-DDZ9709S-7-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

DDZ9709S-7

Description DIODE ZENER 24V 200MW SOD323
Expanded Description Zener Diode 24V 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ9689S - DDZ9717S
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 29/Aug/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 50nA @ 18.2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDZ9709SDITR-ND DDZ9709S-7 Diodes Incorporated Tape & Reel (TR) ? 9.000 - Immediate
0,05602 3.000
DDZ9709SDICT-ND DDZ9709S-7 Diodes Incorporated Cut Tape (CT) ? 9.824 - Immediate
0,43000 1
DDZ9709SDIDKR-ND DDZ9709S-7 Diodes Incorporated Digi-Reel® ? 9.824 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

16:53:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,05041 151,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback