Add To Favorites
Product Overview
Digi-Key Part Number DDZ4V7BSF-7DICT-ND
Quantity Available 3.324
Can ship immediately

Factory Stock ?: 69.000
Manufacturer

Manufacturer Part Number

DDZ4V7BSF-7

Description DIODE ZENER 4.68V 500MW SOD323F
Expanded Description Zener Diode 4.68V 500mW ±3% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ2V4ASF - DDZ39DSF
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.68V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 130 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names DDZ4V7BSF-7DICT

20:58:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15700 1,57
100 0,08550 8,55
500 0,05262 26,31
1.000 0,03588 35,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ4V7BSF-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: 0,02976
  • Digi-Reel® ? : DDZ4V7BSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.324 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback