Add To Favorites
Product Overview
Digi-Key Part Number DDZ33ASF-7DICT-ND
Quantity Available 5.370
Can ship immediately

Factory Stock ?: 87.000
Manufacturer

Manufacturer Part Number

DDZ33ASF-7

Description DIODE ZENER 30.45V 500MW SOD323F
Expanded Description Zener Diode 30.45V 500mW ±3% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DDZ2V4ASF - DDZ39DSF
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 30.45V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 70nA @ 28.2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names DDZ33ASF-7DICT

09:37:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13700 1,37
100 0,07500 7,50
500 0,04610 23,05
1.000 0,03144 31,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ33ASF-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    87.000 - Factory Stock ?
  • Unit Price: 0,02594
  • Digi-Reel® ? : DDZ33ASF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.370 - Immediate
    87.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback