Add To Favorites
Product Overview
Digi-Key Part Number DDZ22DSF-7DICT-ND
Quantity Available 4.915
Can ship immediately
Manufacturer

Manufacturer Part Number

DDZ22DSF-7

Description DIODE ZENER 22.08V 500MW SOD323F
Expanded Description Zener Diode 22.08V 500mW ±3% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ2V4ASF - DDZ39DSF
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 22.08V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 70nA @ 20V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names DDZ22DSF-7DICT

08:48:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13500 1,35
100 0,07370 7,37
500 0,04534 22,67
1.000 0,03093 30,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ22DSF-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03009
  • Digi-Reel® ? : DDZ22DSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback