Add To Favorites
Product Overview
Digi-Key Part Number DDZ20CSDICT-ND
Quantity Available 10.897
Can ship immediately

Factory Stock ?: 66.000
Manufacturer

Manufacturer Part Number

DDZ20CS-7

Description DIODE ZENER 20V 200MW SOD323
Expanded Description Zener Diode 20V 200mW ±3% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ5V1BS - DDZ43S
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 29/Aug/2008
Bond Wire 3/May/2011
Catalog Page 1323 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±3%
Power - Max 200mW
Impedance (Max) (Zzt) 28 Ohm
Current - Reverse Leakage @ Vr 50nA @ 15V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names DDZ20CSDICT

06:05:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,23400 2,34
100 0,12400 12,40
500 0,08156 40,78
1.000 0,05546 55,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ20CSDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    66.000 - Factory Stock ?
  • Unit Price: 0,04857
  • Digi-Reel® ? : DDZ20CSDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.897 - Immediate
    66.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback