Add To Favorites
Product Overview
Digi-Key Part Number DDTD122LU-FDICT-ND
Quantity Available 14.171
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

DDTD122LU-7-F

Description TRANS PREBIAS NPN 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DDTD - LO-R1 - U
RoHS Information RoHS Cert of Compliance
Catalog Page 1320 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 220
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names DDTD122LU-FDICT

12:30:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29000 2,90
100 0,18030 18,03
500 0,12338 61,69
1.000 0,09491 94,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTD122LU-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,05298
  • Digi-Reel® ? : DDTD122LU-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.171 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback