Add To Favorites
Product Overview
Digi-Key Part Number DDTC124XCA-FDICT-ND
Quantity Available 5.221
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

DDTC124XCA-7-F

Description TRANS PREBIAS NPN 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DDTC - R1 unequal to R2 Series - CA
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 1320 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names DDTC124XCA-FDICT

11:01:39 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,16500 1,65
100 0,08770 8,77
500 0,05770 28,85
1.000 0,03923 39,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTC124XCA-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,03436
  • Digi-Reel® ? : DDTC124XCA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.221 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback