Add To Favorites
Product Overview
Digi-Key Part Number DDTA143ZUA-FDICT-ND
Quantity Available 10.311
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTA143ZUA-7-F

Description TRANS PREBIAS PNP 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DDTA - R1 unequal to R2 Series - UA
RoHS Information RoHS Cert of Compliance
Catalog Page 1319 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names DDTA143ZUA-FDICT

00:23:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,18800 1,88
100 0,09980 9,98
500 0,06562 32,81
1.000 0,04463 44,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTA143ZUA-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,03908
  • Digi-Reel® ? : DDTA143ZUA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback