Add To Favorites
Product Overview
Digi-Key Part Number 981-DDTA123ECA-7-F-CHP
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTA123ECA-7-F

Description TRANS PREBIAS PNP 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets DDTA - R1 equals R2 Series - CA
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 2.2k
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA123ECA-FDITR-ND DDTA123ECA-7-F Diodes Incorporated Tape & Reel (TR) ? 3.000 - Immediate
0,03532 3.000
DDTA123ECA-FDICT-ND DDTA123ECA-7-F Diodes Incorporated Cut Tape (CT) ? 3.781 - Immediate
0,21000 1
DDTA123ECA-FDIDKR-ND DDTA123ECA-7-F Diodes Incorporated Digi-Reel® ? 3.781 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

20:31:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,03179 95,37
6.000 0,02764 165,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback