Add To Favorites
Product Overview
Digi-Key Part Number DDTA114GUA-FDICT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTA114GUA-7-F

Description TRANS PREBIAS PNP 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DDTA - R2-Only Series - UA
RoHS Information RoHS Cert of Compliance
Catalog Page 1319 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) -
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names DDTA114GUA-FDICT

03:18:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18600 1,86
100 0,09870 9,87
500 0,06490 32,45
1.000 0,04414 44,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTA114GUA-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03865
  • Digi-Reel® ? : DDTA114GUA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1034-DDTA114GUA-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.606 - Immediate
  • Unit Price: 0,12000
  • Digi-Reel® ? : 1034-DDTA114GUA-FDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.606 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback