Add To Favorites
Product Overview
Digi-Key Part Number DDTA113TCA-FDICT-ND
Quantity Available 2.900
Can ship immediately

Factory Stock ?: 63.000
Manufacturer

Manufacturer Part Number

DDTA113TCA-7-F

Description TRANS PREBIAS PNP 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DDTA - R1-Only Series - CA
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1319 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names DDTA113TCA-FDICT

17:25:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,16700 1,67
100 0,08860 8,86
500 0,05834 29,17
1.000 0,03967 39,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTA113TCA-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Factory Stock ?
  • Unit Price: 0,03474
  • Digi-Reel® ? : DDTA113TCA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.900 - Immediate
    63.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback